ABB 3-Pole Surface Mount Switch Disconnector -, IP00, 400A, 10 W
- RS Stock No.:
- 235-1978
- Mfr. Part No.:
- 1SCA022809R8310
- Manufacturer:
- ABB
Subtotal (1 unit)*
€463.27
(exc. VAT)
€569.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €463.27 |
*price indicative
- RS Stock No.:
- 235-1978
- Mfr. Part No.:
- 1SCA022809R8310
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Switching Current | 400A | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Switching AC Voltage | 1000V ac | |
| Switching Power | 10W | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Width | 221mm | |
| Depth | 107mm | |
| Length | 107mm | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Switching Current 400A | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Switching AC Voltage 1000V ac | ||
Switching Power 10W | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Width 221mm | ||
Depth 107mm | ||
Length 107mm | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 160A