ABB 3-Pole Isolator Switch -, IP65, 400A, 10 W
- RS Stock No.:
- 259-6101
- Mfr. Part No.:
- 1SCA022340R1910
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,811.16
(exc. VAT)
€3,457.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,811.16 |
*price indicative
- RS Stock No.:
- 259-6101
- Mfr. Part No.:
- 1SCA022340R1910
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp Terminal | |
| Switching Current | 400A | |
| Series | 1SCA0 | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 10W | |
| Switching AC Voltage | 1000V ac | |
| Hazardous Area Certification | No | |
| Width | 400mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Length | 800mm | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp Terminal | ||
Switching Current 400A | ||
Series 1SCA0 | ||
Auxiliary Contacts Available Yes | ||
Switching Power 10W | ||
Switching AC Voltage 1000V ac | ||
Hazardous Area Certification No | ||
Width 400mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Length 800mm | ||
Depth 325mm | ||
- COO (Country of Origin):
- FI
1SCA022340R1910
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB 3-Pole Isolator Switch - 400A, 10 W
- ABB 3-Pole Switch Disconnector - 400A, 10 W
- ABB 6-Pole Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Switch Disconnector - 400A
- ABB 3-Pole Isolator Switch - 63A
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW