ABB 3-Pole Isolator Switch -, IP65, 720A, 75 W
- RS Stock No.:
- 235-1689
- Mfr. Part No.:
- 1SCA022321R0480
- Manufacturer:
- ABB
Subtotal (1 unit)*
€7,327.88
(exc. VAT)
€9,013.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,327.88 |
*price indicative
- RS Stock No.:
- 235-1689
- Mfr. Part No.:
- 1SCA022321R0480
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp Terminal | |
| Series | OS800BC3LUU3FZ | |
| Switching Current | 720A | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 415V ac | |
| Switching Power | 75W | |
| Depth | 330mm | |
| Length | 800mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Width | 1m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp Terminal | ||
Series OS800BC3LUU3FZ | ||
Switching Current 720A | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 415V ac | ||
Switching Power 75W | ||
Depth 330mm | ||
Length 800mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Width 1m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection.
Inbuilt gas pressure relief function
Door is earthed via the hinges.
Related links
- ABB 4-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 2-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 3-Pole Switch Disconnector - 720A, 400 kW
- ABB 3-Pole Panel Mount Isolator Switch - 32A, 75 kW
- ABB 3-Pole Isolator Switch - 400A, 10 W
- ABB 3-Pole Isolator Switch - 315A, 19 W
- ABB 3-Pole Isolator Switch - 20A, 1.3 W
- ABB 3-Pole Isolator Switch - 200A, 8 W