ABB 3-Pole Isolator Switch -, IP65, 200A, 8 W
- RS Stock No.:
- 259-6098
- Mfr. Part No.:
- 1SCA022280R9110
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,026.31
(exc. VAT)
€2,492.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,026.31 |
*price indicative
- RS Stock No.:
- 259-6098
- Mfr. Part No.:
- 1SCA022280R9110
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | 1SCA0 | |
| Terminal Type | Screw Clamp Terminal | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 200A | |
| Switching Power | 8W | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Depth | 180mm | |
| Hazardous Area Certification | No | |
| Width | 560mm | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series 1SCA0 | ||
Terminal Type Screw Clamp Terminal | ||
Auxiliary Contacts Available Yes | ||
Switching Current 200A | ||
Switching Power 8W | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Depth 180mm | ||
Hazardous Area Certification No | ||
Width 560mm | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- FI
1SCA022280R9110
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB 3-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 4-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 2-Pole Non-Fused Switch Disconnector - 200A, 8 W
- ABB 3-Pole Wall Mount Isolator Switch - 200A
- ABB 3-Pole Base Isolator Switch - 200A, 144 kW
- ABB 3-Pole Isolator Switch - 400A, 10 W
- ABB 3-Pole Isolator Switch - 720A, 75 W
- ABB 3-Pole Isolator Switch - 20A, 1.3 W