ABB 3-Pole Screw Switch Disconnector -, IP65, 0A

Subtotal (1 unit)*

€992.25

(exc. VAT)

€1,220.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€992.25

*price indicative

RS Stock No.:
235-1832
Mfr. Part No.:
1SCA022569R7320
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Yellow, Red

Series

OTR

Terminal Type

Screw Clamp

Switching Current

0A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Hazardous Area Certification

NO

Length

135mm

Depth

135mm

Standards/Approvals

RoHS

Width

200mm

The ABB enclosed switch disconnector of the OTR series is made of rigid stainless steel , class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. It has 3 pole.

Reliable in extreme conditions

Safety and protection

Related links