ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 0pA
- RS Stock No.:
- 235-2166
- Mfr. Part No.:
- 1SCA101548R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,286.44
(exc. VAT)
€2,812.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,286.44 |
*price indicative
- RS Stock No.:
- 235-2166
- Mfr. Part No.:
- 1SCA101548R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Series | OT | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Width | 254.5mm | |
| Hazardous Area Certification | No | |
| Depth | 145.5mm | |
| Length | 145.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Series OT | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Width 254.5mm | ||
Hazardous Area Certification No | ||
Depth 145.5mm | ||
Length 145.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 4-Pole Surface Mount Switch Disconnector - 0pA
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector - 2.5kA
- ABB 4-Pole Surface Mount Switch Disconnector - 200A
- ABB 4-Pole Surface Mount Switch Disconnector - 250A
- ABB 4-Pole Surface Mount Switch Disconnector - 630A
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 315A