ABB 4P Pole Screw Mount Switch Disconnector - 1000A Maximum Current, 1000kW Power Rating, IP00
- RS Stock No.:
- 235-2168
- Mfr. Part No.:
- 1SCA101549R1001
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-2168
- Mfr. Part No.:
- 1SCA101549R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4P | |
| Maximum Current | 1000A | |
| Mounting Type | Screw Mount | |
| IP Rating | IP00 | |
| Power Rating | 1000kW | |
| Normal State Configuration | NO | |
| Series | OT | |
| Model Number | 1SCA101549R1001 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4P | ||
Maximum Current 1000A | ||
Mounting Type Screw Mount | ||
IP Rating IP00 | ||
Power Rating 1000kW | ||
Normal State Configuration NO | ||
Series OT | ||
Model Number 1SCA101549R1001 | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting
Operating mode front operated
Mounting type base mounting
Related links
- ABB 4P Pole Isolator Switch - 20A Maximum Current IP65
- ABB 3P Pole Screw Mount Switch Disconnector - 16A Maximum Current IP65
- Schneider Electric 4P Pole Switch Disconnector - 160A Maximum Current, IP40
- Schneider Electric 4P Pole Switch Disconnector - 400A Maximum Current, IP40
- Schneider Electric 4 Pole Isolator Switch - 1000A Maximum Current
- Socomec 3P Pole DIN Rail Switch Disconnector - 125A Maximum Current, 30kW Power Rating
- Schneider Electric 3P Pole Isolator Switch - 80A Maximum Current IP65
- Siemens 3P Pole Isolator Switch - 63A Maximum Current IP40