Siemens 3P Pole Isolator Switch - 63A Maximum Current, 42.84kW Power Rating, IP40
- RS Stock No.:
- 874-4272
- Mfr. Part No.:
- 3VA1163-1AA36-0AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-4272
- Mfr. Part No.:
- 3VA1163-1AA36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3P | |
| Maximum Current | 63A | |
| IP Rating | IP40 | |
| Power Rating | 42.84kW | |
| Voltage Rating | 500 V dcV ac, 690V ac | |
| Handle Colour | Black | |
| Series | 3VA | |
| Range | Sentron | |
| Switch Rating | 63A | |
| Length | 76.2mm | |
| Width | 130mm | |
| Depth | 88mm | |
| Terminal Type | Cable | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3P | ||
Maximum Current 63A | ||
IP Rating IP40 | ||
Power Rating 42.84kW | ||
Voltage Rating 500 V dcV ac, 690V ac | ||
Handle Colour Black | ||
Series 3VA | ||
Range Sentron | ||
Switch Rating 63A | ||
Length 76.2mm | ||
Width 130mm | ||
Depth 88mm | ||
Terminal Type Cable | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
Related links
- Siemens 3-Pole Isolator Switch - 63A
- Lovato 3P Pole Isolator Switch - 63A Maximum Current, IP65
- Schneider Electric 3P Pole Isolator Switch - 80A Maximum Current IP65
- Eaton 3P Pole Isolator Switch - 160A Maximum Current IP65
- ABB 6 Pole Isolator Switch - 63A Maximum Current
- Socomec 3P Pole DIN Rail Switch Disconnector - 125A Maximum Current, 30kW Power Rating
- ABB 3P Pole Screw Mount Switch Disconnector - 16A Maximum Current IP65
- Eaton 3P+N Pole Panel Mount Isolator Switch - 25A Maximum Current IP65
