Socomec 3P Pole DIN Rail Switch Disconnector - 125A Maximum Current, 30kW Power Rating
- RS Stock No.:
- 252-3586
- Mfr. Part No.:
- 44303012
- Manufacturer:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-3586
- Mfr. Part No.:
- 44303012
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3P | |
| Maximum Current | 125A | |
| Mounting Type | DIN Rail | |
| Power Rating | 30kW | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3P | ||
Maximum Current 125A | ||
Mounting Type DIN Rail | ||
Power Rating 30kW | ||
- COO (Country of Origin):
- TN
The Socomec 3 pole modular manual transfer switch with visible breaking. It provides on load transfer between two sources for any low voltage power circuit, as well as safety isolation. Other applications include source inversion and grounding or earthing.
Enables completely secure isolation owing positive break indication and double visible breaking
Current rating is 125 A
Can be fixed to a DIN rail, a backplate or a modular panel
Current rating is 125 A
Can be fixed to a DIN rail, a backplate or a modular panel
Related links
- ABB 3P Pole Screw Mount Switch Disconnector - 16A Maximum Current IP65
- Siemens 3P Pole Isolator Switch - 63A Maximum Current IP40
- Schneider Electric 3P Pole Isolator Switch - 80A Maximum Current IP65
- Eaton 3P Pole Isolator Switch - 160A Maximum Current IP65
- Eaton 3P+N Pole Panel Mount Isolator Switch - 25A Maximum Current IP65
- Socomec 160A Base Mount Fuse Holder 690V
- ABB 4P Pole Screw Mount Switch Disconnector - 1000A Maximum Current IP00
- Lovato 3P Pole Isolator Switch - 63A Maximum Current, IP65
