ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- RS Stock No.:
- 235-2170
- Mfr. Part No.:
- 1SCA101553R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,446.88
(exc. VAT)
€3,009.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,446.88 |
*price indicative
- RS Stock No.:
- 235-2170
- Mfr. Part No.:
- 1SCA101553R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Series | OT | |
| Depth | 145.5mm | |
| Width | 414.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 145.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Series OT | ||
Depth 145.5mm | ||
Width 414.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 145.5mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector - 0 A
- ABB 4-Pole Surface Mount Switch Disconnector - 200 A, 200 kW
- ABB 4-Pole Surface Mount Switch Disconnector - 55 W
- ABB 4-Pole Surface Mount Switch Disconnector - 600 A, 40 W
- ABB 4-Pole Surface Mount Switch Disconnector - 315 A
- ABB 4-Pole Surface Mount Switch Disconnector - 630 A
- ABB 4-Pole Surface Mount Switch Disconnector - 2500 A
