ABB 4-Pole Screw, Screw Switch Disconnector -, IP00, IP65

Subtotal (1 unit)*

€6,631.46

(exc. VAT)

€8,156.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,631.46

*price indicative

RS Stock No.:
235-2229
Mfr. Part No.:
1SCA108048R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw, Screw

IP Rating

IP00, IP65

Series

OT

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Hazardous Area Certification

No

Standards/Approvals

No

Depth

376.5mm

Width

145.5mm

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type.

Pollution degree 3

Operating mode front operated

Mounting type base mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy