ABB 4-Pole Screw, Screw Switch Disconnector -, IP00
- RS Stock No.:
- 235-2251
- Mfr. Part No.:
- 1SCA109286R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€6,893.02
(exc. VAT)
€8,478.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,893.02 |
*price indicative
- RS Stock No.:
- 235-2251
- Mfr. Part No.:
- 1SCA109286R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw, Screw | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Series | OT | |
| Padlock Compatibility | Yes | |
| Depth | 145.5mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw, Screw | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Series OT | ||
Padlock Compatibility Yes | ||
Depth 145.5mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB OT25 is the 4-pole, switch-diconnector with handle and shaft, wide phase distance and terminal bolt kit. This switch disconnector is front mounted with base type mounting.
Lug type terminal for connection
Black colour handle
Wide phase distance 185