ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 55 W

Subtotal (1 unit)*

€5,487.17

(exc. VAT)

€6,749.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,487.17

*price indicative

RS Stock No.:
235-2255
Mfr. Part No.:
1SCA109908R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Surface Mount

IP Rating

IP00

Series

OT

Switching Power

55W

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1, IEC 60947-3

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .

High performance

Compact solution

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy