ABB 2-Pole Surface Mount Switch Disconnector -, IP65, 3.7 kW
- RS Stock No.:
- 237-3337
- Mfr. Part No.:
- 2CMA142401R1000 BW 225 W DP
- Manufacturer:
- ABB
Subtotal (1 unit)*
€40.06
(exc. VAT)
€49.27
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.06 |
*price indicative
- RS Stock No.:
- 237-3337
- Mfr. Part No.:
- 2CMA142401R1000 BW 225 W DP
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Series | 2CMA | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 3.7kW | |
| Width | 111mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Series 2CMA | ||
Minimum Operating Temperature 0°C | ||
Switching Power 3.7kW | ||
Width 111mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
The ABB enclosure of side controlled enclosed switches is made of rigid polycarbonate. The enclosure is UV protected, and protected against low pressure water jets (IP65), and hence built for outdoor and indoor use. The enclosure is available in different colours, grey, yellow and white. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. Membrane grommets are included (IP54). The handle is pad lockable and made for one padlock. The cover is interlocked. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.
Cable Entry Position Up/Down
Cable Outlets Per Side 2xM25 / 2xM25
Degree of Protection acc. to IEC 60529 IP65
Impact Resistance Housing IK08 Rating
Enclosure Material Plastic
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 40A
- ABB 2-Pole Isolator Switch - 25A, 3.7 kW
- ABB 4-Pole Surface Mount Switch Disconnector - 15 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 63A, 30 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 1kA, 1000 kW
- ABB 2-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Surface Mount Switch Disconnector - 0pA
- ABB 3-Pole Surface Mount Switch Disconnector -, IP65