Socomec 4-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3481
- Mfr. Part No.:
- 29214012
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€425.60
(exc. VAT)
€523.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.60 |
*price indicative
- RS Stock No.:
- 252-3481
- Mfr. Part No.:
- 29214012
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Black, Red, Grey | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Series | SIDER ND | |
| Switching DC Voltage | 500V dc | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Depth | 137mm | |
| Length | 162μm | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Width | 184mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Black, Red, Grey | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Series SIDER ND | ||
Switching DC Voltage 500V dc | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Depth 137mm | ||
Length 162μm | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Width 184mm | ||
- COO (Country of Origin):
- FR
The Socomec manually operated 4 pole load break switch. It can make and break under load conditions and provide safe isolation for any low voltage circuit. The user can assess the condition of the device either during a preventive maintenance check or before an operation.
These load break switches are most suitable for use in safety enclosures in explosive atmospheres
Visible breaking and positive break indication ensure safe switching
Safety thanks to visible breaking
Related links
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA, 20A
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 40A, 23 kW
