Socomec 4-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 40A, 23 kW

Subtotal (1 unit)*

€2,683.91

(exc. VAT)

€3,301.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,683.91

*price indicative

RS Stock No.:
252-3633
Mfr. Part No.:
93644004
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Wall, Quick Connect, DIN Rail

IP Rating

IP65

Handle Colour

Red, Grey, Black

Switching Current

40A

Terminal Type

Shrouds Terminal

Series

ATyS p M - 4P 40A 230/400Vac

Switching Power

23kW

Switching AC Voltage

400V ac

Depth

73.5mm

Width

340mm

Standards/Approvals

IEC, CCC

Hazardous Area Certification

No

Length

245μm

COO (Country of Origin):
TN
The Socomec single phase or three phase modular automatic transfer switch with positive break indication. Functions include ATyS t M and ATyS g M capability, with additional programmable parameters and a tripping function. It also has a product model with communication. It is intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer.

Flexible programming

Remote control interface

Communication and configuration

Supports trip function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy