Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3629
- Mfr. Part No.:
- 93444010
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€2,534.09
(exc. VAT)
€3,116.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,534.09 |
*price indicative
- RS Stock No.:
- 252-3629
- Mfr. Part No.:
- 93444010
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Series | 9344 | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NF EN 60051-1, VDE 0410, BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60414, UL 60947-4-1, IEC 60947-3, NF C 42-010 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Series 9344 | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Hazardous Area Certification No | ||
Standards/Approvals NF EN 60051-1, VDE 0410, BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60414, UL 60947-4-1, IEC 60947-3, NF C 42-010 | ||
- COO (Country of Origin):
- TN
The Socomec 4 pole modular automatic transfer switch with positive break indication. It is intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer.
Dedicated to three phase mains applications
Secured programming
Offer significant time saving during commissioning
Has all the functions of the ATyS d M together with an integrated controller
Related links
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
