Socomec 3-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

€5,629.37

(exc. VAT)

€6,924.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,629.37

*price indicative

RS Stock No.:
252-3642
Mfr. Part No.:
95733016
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Grey, Red, Black

Switching Current

1.6kA, 20kA

Series

ATyS p 3X160A F

Terminal Type

Shrouds Terminal

Switching AC Voltage

690V ac

Switching Power

23kW

Depth

244mm

Hazardous Area Certification

No

Standards/Approvals

CCC IEC

Width

286.5mm

Length

135μm

COO (Country of Origin):
FR
The Socomec pole automatic transfer switch with positive break indication. It incorporates all the functions offered by the ATyS t and g, as well as functions designed for power management and communication. In automatic mode it enables the monitoring of, and the on load changeover between, two power supply sources, in accordance with the parameters configured through LCD display, or via communication.

Recording of events

Offers communication functions through the addition of RS485 Modbus or Ethernet

Suited to energy management and monitoring

Used in low voltage power supply system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy