Socomec 3-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 500A, 23 kW
- RS Stock No.:
- 252-3480
- Mfr. Part No.:
- 29213051
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€1,312.39
(exc. VAT)
€1,614.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,312.39 |
*price indicative
- RS Stock No.:
- 252-3480
- Mfr. Part No.:
- 29213051
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Series | SIDER ND | |
| Switching Current | 500A | |
| Terminal Type | Shrouds Terminal | |
| Switching Power | 23kW | |
| Switching DC Voltage | 500V dc | |
| Switching AC Voltage | 690V ac | |
| Width | 252mm | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Depth | 132mm | |
| Length | 214μm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Series SIDER ND | ||
Switching Current 500A | ||
Terminal Type Shrouds Terminal | ||
Switching Power 23kW | ||
Switching DC Voltage 500V dc | ||
Switching AC Voltage 690V ac | ||
Width 252mm | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Depth 132mm | ||
Length 214μm | ||
- COO (Country of Origin):
- FR
The Socomec manually operated 3 pole load break switch. It can make and break under load conditions and provide safe isolation for any low voltage circuit. The user can assess the condition of the device either during a preventive maintenance check or before an operation.
These load break switches are most suitable for use in safety enclosures in explosive atmospheres
Visible breaking and positive break indication ensure safe switching
Safety thanks to visible breaking
Related links
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 200A, 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 40A, 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 125 A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1.6 kA 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 60A, 23 kW
