Socomec 3-Pole Wall, Quick Connect, DIN Rail Changeover Switch -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3447
- Mfr. Part No.:
- 22303011
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€601.63
(exc. VAT)
€740.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €601.63 |
*price indicative
- RS Stock No.:
- 252-3447
- Mfr. Part No.:
- 22303011
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Changeover Switch | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Switching Power | 23kW | |
| Switching AC Voltage | 690V ac | |
| Length | 124.5μm | |
| Hazardous Area Certification | No | |
| Depth | 100mm | |
| Standards/Approvals | VDE 0410, DIN 43780, BS 89, BS 5448, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Changeover Switch | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Switching Power 23kW | ||
Switching AC Voltage 690V ac | ||
Length 124.5μm | ||
Hazardous Area Certification No | ||
Depth 100mm | ||
Standards/Approvals VDE 0410, DIN 43780, BS 89, BS 5448, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- FR
The Socomec manually operated 3 pole modular transfer switch with positive break indication. It provides on load transfer between two sources for any low voltage power circuit, as well as safety isolation. Other applications include source inversion and grounding or earthing.
Secured breaking
Can be fixed to a DIN rail, a backplate or a modular panel
Improved on load switching
Two types of operating handles are direct and external front handle
Related links
- Socomec 4-Pole Quick Connect DIN Rail Changeover Switch - 1.6 kA 23 kW
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 2-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
