Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 160A, 40 A, 23 kW
- RS Stock No.:
- 252-3634
- Mfr. Part No.:
- 93844006
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€3,177.55
(exc. VAT)
€3,908.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,177.55 |
*price indicative
- RS Stock No.:
- 252-3634
- Mfr. Part No.:
- 93844006
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black, Grey, Red | |
| Series | ATyS p M | |
| Switching Current | 160A, 40A | |
| Terminal Type | Shrouds Terminal | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 23kW | |
| Standards/Approvals | GB/T 14048.11, IEC 60947-3, IEC 60947-6-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black, Grey, Red | ||
Series ATyS p M | ||
Switching Current 160A, 40A | ||
Terminal Type Shrouds Terminal | ||
Switching AC Voltage 400V ac | ||
Switching Power 23kW | ||
Standards/Approvals GB/T 14048.11, IEC 60947-3, IEC 60947-6-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Socomec single phase or three phase modular automatic transfer switch with positive break indication. Functions include ATyS t M and ATyS g M capability, with additional programmable parameters and a tripping function. It also has a product model with communication. It is intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer.
Flexible programming
Remote control interface
Communication and configuration
Supports trip function
Related links
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 630A, 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA, 20A
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
