Socomec 3-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3488
- Mfr. Part No.:
- 30325016
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€796.63
(exc. VAT)
€979.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €796.63 |
*price indicative
- RS Stock No.:
- 252-3488
- Mfr. Part No.:
- 30325016
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Series | 3032 | |
| Terminal Type | Shrouds Terminal | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Standards/Approvals | DIN 43780, BS 5448, BS 89, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Series 3032 | ||
Terminal Type Shrouds Terminal | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Standards/Approvals DIN 43780, BS 5448, BS 89, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Socomec load break switch in metallic enclosure. It ensures the on load breaking and making of circuits and safely isolate all low voltage electrical circuits by providing protection against contact with live parts and environmental elements, such as dust, water and other hazards. It also enables the shutdown and isolation of the power supply as close to the equipment as possible.
Secures transfer for mechanical or electrical work
Triple lock in OFF position
Wall mounted, 4 brackets included
Door latch system
Painted steel enclosure
black Handle
Degree of protection is IP65
Related links
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 2-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
