Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3636
- Mfr. Part No.:
- 95234012
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€2,102.92
(exc. VAT)
€2,586.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,102.92 |
*price indicative
- RS Stock No.:
- 252-3636
- Mfr. Part No.:
- 95234012
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Terminal Type | Shrouds Terminal | |
| Switching Current | 1.6kA, 20kA | |
| Series | ATyS/ATyS r 4X125A F | |
| Switching Power | 23kW | |
| Switching AC Voltage | 690V ac | |
| Standards/Approvals | CCC IEC | |
| Hazardous Area Certification | No | |
| Depth | 244mm | |
| Length | 135μm | |
| Width | 317mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Terminal Type Shrouds Terminal | ||
Switching Current 1.6kA, 20kA | ||
Series ATyS/ATyS r 4X125A F | ||
Switching Power 23kW | ||
Switching AC Voltage 690V ac | ||
Standards/Approvals CCC IEC | ||
Hazardous Area Certification No | ||
Depth 244mm | ||
Length 135μm | ||
Width 317mm | ||
- COO (Country of Origin):
- TN
The Socomec 4 pole remotely operated motorised transfer switch with positive break indication. It enables the on load transfer of two and three phase power supplies via remote volt free contacts, from either an external automatic controller, using pulse logic, or a switch. They are intended for use in low voltage power systems where interruption of the load supply is acceptable during transfer.
Equipped with a watchdog relay which constantly monitors your product
Integrated auxiliary contacts
Extended power supply range
For use in low voltage power systems
Related links
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA, 20A
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1.6 kA 23 kW
