Socomec 4-Pole Quick Connect, Wall, DIN Rail Changeover Switch -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3448
- Mfr. Part No.:
- 22304002
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€221.21
(exc. VAT)
€272.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.21 |
*price indicative
- RS Stock No.:
- 252-3448
- Mfr. Part No.:
- 22304002
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Changeover Switch | |
| Number of Poles | 4 | |
| Mount Type | Quick Connect, Wall, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Standards/Approvals | IEC | |
| Width | 97.5mm | |
| Depth | 89mm | |
| Length | 68μm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Changeover Switch | ||
Number of Poles 4 | ||
Mount Type Quick Connect, Wall, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Standards/Approvals IEC | ||
Width 97.5mm | ||
Depth 89mm | ||
Length 68μm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Socomec manually operated 4 pole modular transfer switch with positive break indication. It provides on load transfer between two sources for any low voltage power circuit, as well as safety isolation. Other applications include source inversion and grounding or earthing.
Secured breaking
Can be fixed to a DIN rail, a backplate or a modular panel
Improved on load switching
Two types of operating handles are direct and external front handle
Related links
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1.6 kA 23 kW
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
