Eaton 6-Pole Panel Mount Isolator Switch -, IP65, 100A, 0.6 W

Subtotal (1 unit)*

€71.24

(exc. VAT)

€87.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.24

*price indicative

RS Stock No.:
257-9592
Mfr. Part No.:
034128 T0-3-8342/V/SVB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

6

Product Type

Isolator Switch

Mount Type

Panel Mount

IP Rating

IP65

Handle Colour

Red

Terminal Type

Screw

Switching Current

100A

Series

T0-3

Auxiliary Contacts Available

No

Switching AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Padlock Compatibility

No

Switching Power

0.6W

Switching DC Voltage

240V dc

Maximum Operating Temperature

50°C

Depth

105mm

Standards/Approvals

CSA, IEC, UL

Hazardous Area Certification

No

Length

65mm

Width

65mm

COO (Country of Origin):
GB

Eaton Isolator Switch, Lockable, 6kV AC Rated Impulse Withstand Voltage - 034128 T0-3-8342/V/SVB


Lock onto safety during essential maintenance work on your industrial equipment with this isolator switch from Eaton. It de-energises the mains supply to your machine to prevent the risk of shocks. Thanks to a two-position toggle actuator, it's easy to control the unit manually and clear markings let you know where the on and off positions are. Its six-pole configuration gives you multi-circuit control, reducing the wiring needs of your system. This switch-disconnector withstands temperatures between -25°C and +50°C, making it the right choice for demanding conditions.

Features & Benefits


• Rated impulse withstand voltage of 6kV keeps you safe from sudden power spikes

• Comes with a locking ring for peace of mind from tampering during maintenance

• Yellow and red colours make it easy to identify as a safety device on your equipment

• IP65 rating shows that it's dustproof and withstands low-pressure water jets

How much shock can this isolator switch handle?


This switch holds its own against up to 15g of mechanical shock, so rest assured it won't fail in vibrating settings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy