Eaton 6-Pole Panel Mount Isolator Switch -, IP65, 100A, 5.5 kW
- RS Stock No.:
- 103-8424
- Mfr. Part No.:
- 029382 T0-3-8342/EA/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.87
(exc. VAT)
€81.02
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.87 |
*price indicative
- RS Stock No.:
- 103-8424
- Mfr. Part No.:
- 029382 T0-3-8342/EA/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | T0-3 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 5.5kW | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 50°C | |
| Length | 48mm | |
| Width | 100mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Hazardous Area Certification | No | |
| Depth | 65mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series T0-3 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 60V dc | ||
Switching Power 5.5kW | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 50°C | ||
Length 48mm | ||
Width 100mm | ||
Standards/Approvals IEC, CSA, UL | ||
Hazardous Area Certification No | ||
Depth 65mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, Accepts Padlocks, 110A Switch Rating - T0-3 Series - 029382 T0-3-8342/EA/SVB
Need to cut the power supply to a particular part of an industrial circuit so you can perform critical maintenance tasks? Use this isolator switch from Eaton. It's a non-fused type that it uses a rotary cam switch to reliably break the circuit, so it's easy to reset afterwards and there's no need for a replacement fuse. Compact dimensions of 48 (L) x 100 (W) x 65mm (D) mean it fits standard-sized 45 x 45mm front panels for wide compatibility. An IP65 rating indicates it's totally dustproof and protected against low-pressure jets of water, so it's practical for safety switch applications in demanding industrial settings.
Features & Benefits
• High rated impulse withstand voltage of 6kV means you and your equipment are protected against significant electrical surges
• Shock resistance of 15g for mechanical durability
• 6-pole contact capacity means it controls up to 6 circuits
Does this isolator switch come with additional safety features?
Yes, you can lock the red rotary handle of this safety switch to the yellow outer locking ring with a padlock. This secures the switch in an off position and prevents tampering during maintenance.
Note
Eaton formerly known as Moeller
Related links
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 100A, 0.6 W
- Eaton 6-Pole Panel Mount Isolator Switch - 260A, 15 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 520A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 5.5 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 520A, 22 kW
