ABB 3-Pole Isolator Switch -, IP65, 115A

Subtotal (1 unit)*

€421.69

(exc. VAT)

€518.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€421.69

*price indicative

RS Stock No.:
258-9592
Mfr. Part No.:
1SCA022609R7180
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Series

1SCA02

Switching Current

115A

Auxiliary Contacts Available

Yes

Switching AC Voltage

690V ac

Hazardous Area Certification

No

Depth

110mm

Length

165mm

Standards/Approvals

IEC 60947-1

Width

250mm

COO (Country of Origin):
FI

1SCA022609R7180


The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

IP65 protection

The handle is pad lockable for 3 padlocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy