ABB 3-Pole Isolator Switch -, IP65, 63A
- RS Stock No.:
- 258-9601
- Mfr. Part No.:
- 1SCA022629R2120
- Manufacturer:
- ABB
Subtotal (1 unit)*
€172.70
(exc. VAT)
€212.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.70 |
*price indicative
- RS Stock No.:
- 258-9601
- Mfr. Part No.:
- 1SCA022629R2120
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 63A | |
| Series | 1SCA0 | |
| Terminal Type | Screw Clamp | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Width | 145mm | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Length | 90mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 63A | ||
Series 1SCA0 | ||
Terminal Type Screw Clamp | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Width 145mm | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Length 90mm | ||
Depth 90mm | ||
- COO (Country of Origin):
- FI
1SCA022629R2120
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB 3-Pole Isolator Switch - 63A, 22 kW
- ABB 3-Pole Isolator Switch - 63A, 15 kW
- Siemens 3-Pole Front Isolator Switch - 63A, 22 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Isolator Switch - 115A
- ABB 3-Pole Isolator Switch - 45 kW
- ABB 3-Pole Isolator Switch - 125A, 45 kW
- ABB 3-Pole Isolator Switch - 22 kW