Eaton 4-Pole Rear Panel Isolator Switch -, IP65, 32A, 13 kW
- RS Stock No.:
- 266-4598
- Mfr. Part No.:
- 015148 P1-32/Z/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.34
(exc. VAT)
€93.90
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €76.34 |
*price indicative
- RS Stock No.:
- 266-4598
- Mfr. Part No.:
- 015148 P1-32/Z/N
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | 151 | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V | |
| Switching Power | 13kW | |
| Maximum Operating Temperature | 50°C | |
| Length | 130mm | |
| Hazardous Area Certification | No | |
| Width | 65mm | |
| Depth | 130mm | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series 151 | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V | ||
Switching Power 13kW | ||
Maximum Operating Temperature 50°C | ||
Length 130mm | ||
Hazardous Area Certification No | ||
Width 65mm | ||
Depth 130mm | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 32A Maximum Current, 690V Voltage Rating - 015148 P1-32/Z/N
Features & Benefits
• Supports a maximum current of 32A for heavy-duty usage
• Designed for rear mounting, facilitating space-saving installations
• Screw Terminal type ensures secure and reliable electrical connections
Applications
• Utilised for high-capacity electrical systems
• Ideal for use in harsh environments requiring robust protection
• Suitable for automation and control panel
What are the advantages of using a four-pole configuration for disconnection?
How does the IP65 rating enhance the usability of this switch?
In what temperature range can this isolator switch operate reliably?
What installation challenges might arise with a rear mount configuration?
Related links
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 23A, 13 kW
