Eaton 4-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4784
- Mfr. Part No.:
- 002425 P1-25/E-RT/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.18
(exc. VAT)
€58.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.18 |
*price indicative
- RS Stock No.:
- 266-4784
- Mfr. Part No.:
- 002425 P1-25/E-RT/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | 2425 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 94mm | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA-C22.2 No. 94, CSA | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series 2425 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 94mm | ||
Standards/Approvals VDE 0660, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA-C22.2 No. 94, CSA | ||
Width 64mm | ||
Hazardous Area Certification No | ||
Depth 94mm | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with red thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
