Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- RS Stock No.:
- 266-4666
- Mfr. Part No.:
- 017886 P1-25/IVS-RT/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€53.10
(exc. VAT)
€65.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.10 |
*price indicative
- RS Stock No.:
- 266-4666
- Mfr. Part No.:
- 017886 P1-25/IVS-RT/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP30 | |
| Series | 1788 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP30 | ||
Series 1788 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, CSA File No.: 012528, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA, CE, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, IEC/EN 60947 | ||
- COO (Country of Origin):
- GB
The Eaton on-off switch with red thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Distribution Board Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Built-In Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 4-Pole Surface Isolator Switch -, IP65
