ABB 4-Pole DIN Rail Changeover Switch -, IP20, 16A, 1 W
- RS Stock No.:
- 287-6369
- Distrelec Article No.:
- 304-34-286
- Mfr. Part No.:
- 2CCA703060R0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 pack of 10 units)*
€292.19
(exc. VAT)
€359.39
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €292.19 | €29.219 |
*price indicative
- RS Stock No.:
- 287-6369
- Distrelec Article No.:
- 304-34-286
- Mfr. Part No.:
- 2CCA703060R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Changeover Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Switching Current | 16A | |
| Series | E218-16-22 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1W | |
| Maximum Operating Temperature | 55°C | |
| Depth | 68mm | |
| Length | 68mm | |
| Width | 18mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0632 Part 1, UL508, IEC60068-2-38, IEC60068-2-2, IEC60068-2-1, DIN EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Changeover Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Switching Current 16A | ||
Series E218-16-22 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching Power 1W | ||
Maximum Operating Temperature 55°C | ||
Depth 68mm | ||
Length 68mm | ||
Width 18mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0632 Part 1, UL508, IEC60068-2-38, IEC60068-2-2, IEC60068-2-1, DIN EN 60669-1 | ||
- COO (Country of Origin):
- CH
This ABB Control Switch is a reliable and versatile solution for various electrical applications. With a rated current of 16A and rated voltage of 250V AC, this control switch ensures efficient and safe operation. It is designed to meet industry standards and provide optimal performance.
Control Switch with 16A capacity and 250V AC rating
2 NO + 2 NC contacts for versatile connectivity options
Double interrupting contacts ensure reliable operation
Sealable in both On and Off positions for added security
Compact design with modular spacings for easy installation
Related links
- ABB 4-Pole DIN Rail Changeover Switch - 16A, 1 W
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 1 W
- ABB 4-Pole DIN Rail Changeover Switch - 16A, 1.64 W
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 0.82 W
- ABB 3-Pole DIN Rail Changeover Switch - 16A, 1.14 W
- Socomec 3-Pole DIN Rail Changeover Switch - 40A, 18 kW
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- ABB 4-Pole DIN Rail Non-Fused Isolator Switch - 16A, 75 kW