ABB 1-Pole DIN Rail Isolator Switch -, IP20, 25A, 0.75 W
- RS Stock No.:
- 288-0891
- Mfr. Part No.:
- 2CCA703001R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€27.86
(exc. VAT)
€34.27
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.86 |
*price indicative
- RS Stock No.:
- 288-0891
- Mfr. Part No.:
- 2CCA703001R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Series | E211 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0.75W | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 240V dc | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 55°C | |
| Depth | 68mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN60947-3, EN60669-2-4, EN60669-1 | |
| Width | 500μm | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Series E211 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0.75W | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 240V dc | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 55°C | ||
Depth 68mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN60947-3, EN60669-2-4, EN60669-1 | ||
Width 500μm | ||
Length 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB On-Off switches conform to DIN EN 60669-1 and VDE 0632 Part 1 standards. They support rated currents of 16/25/32 A and operate at voltages of 250/400 VAC/PDC. The available contact configurations include 1 NO, 2 NO, 3 NO, and 4 NO. The module width options are 0.5 and 1, providing flexibility to meet various application requirements.
Rated frequency 50/60 Hz
RoHS compliant
Related links
- ABB 1-Pole DIN Rail Isolator Switch - 25A, 0.4 W
- ABB 1-Pole DIN Rail Isolator Switch - IP20, 25A
- ABB 1-Pole DIN Rail Isolator Switch - IP40, 50A
- ABB 1-Pole DIN Rail Isolator Switch - IP40, 63A
- ABB 1-Pole DIN Rail Isolator Switch - IP40, 40A
- ABB 1-Pole DIN Rail Isolator Switch - IP40 5 W
- ABB 4-Pole DIN Rail Isolator Switch - 25A, 3.9 W
- ABB 4-Pole DIN Rail Isolator Switch - 25A, 9 kW