Eaton 3P Pole Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€115.11

(exc. VAT)

€141.59

(inc. VAT)

RS Stock No.:
394-0002
Mfr. Part No.:
T5B-3-8222/I4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3P

Maximum Current

63A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

3

Handle Colour

Black

Normal State Configuration

3NO/3NC

Switch Rating

6000V ac

Length

240mm

Width

160mm

Depth

189mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Enclosed Switches


Thermoplastic surface mounting enclosure with M25 cable entries

Metric cable glands can be fitted

Ingress protection to IP65 (IP54 with cable fitted)

Two or three-position rotary switches: Changeover without OFF, Changeover with OFF, ON/OFF

M20 on 20A switches/M25 on 25A and 32A/M20, M25 or M32 on 63 and 100A

All have switching categories of AC3; AC15; AC21A; AC23A (Except: 330-8098 – AC1; AC3; AC15; AC21A; AC23A)

Note

Eaton formerly known as Moeller

Related links