ABB 3-Pole Wall Mount Isolator Switch -, IP65, 200A
- RS Stock No.:
- 762-2468
- Mfr. Part No.:
- OS200TPN-A
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,203.61
(exc. VAT)
€1,480.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,203.61 |
*price indicative
- RS Stock No.:
- 762-2468
- Mfr. Part No.:
- OS200TPN-A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Wall Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Series | OS200TPN | |
| Auxiliary Contacts Available | No | |
| Switching Current | 200A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, EEC, EN | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Wall Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Series OS200TPN | ||
Auxiliary Contacts Available No | ||
Switching Current 200A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, EEC, EN | ||
Hazardous Area Certification No | ||
Enclosed Switch Fuses
The ABB OS switch fuses can be used as the main switch in low voltage switchgears in the industry for distributing power and protecting motors, cables and other devices against short circuits and overloads.
3 pole IP65 enclosed switched fuses
Enclosures fabricated from steel and powder coated textured finish (RAL 7035)
3 pole switches Include a detachable neutral link
Hinged lid complete with lock
Padlockable pistol grip handle
Supplied with fuses and removable gland plates
Switches are internally rated IP20 on incoming terminals up to 63A, switches 100A are supplied with incoming terminal shrouds (not fitted) to allow connections
Replacement fuses available BS88 type 2A, check rated current for compatibility
ABB Enclosed Load Breaks & Fuses
Related links
- ABB 3-Pole Wall Mount Isolator Switch - 100A
- ABB 3-Pole Wall Mount Isolator Switch - 20A
- ABB 3-Pole Wall Mount Isolator Switch - 32A
- ABB 3-Pole Wall Mount Isolator Switch - IP65, 125A
- SANTON 3-Pole Wall Mount Isolator Switch - 25A, 15 kW
- RS PRO 6-Pole Wall Mount Isolator Switch - 63A, 45 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 200A, 23 kW
- ABB 3-Pole Isolator Switch - 200A, 8 W