Eaton 3P+N-Pole Surface Isolator Switch -, IP65, 296A, 45 kW

Image representative of range

Subtotal (1 unit)*

€593.26

(exc. VAT)

€729.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€593.26

*price indicative

RS Stock No.:
805-5547
Mfr. Part No.:
172789 DMM-160/3N/I5/P-B
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3P+N

Mount Type

Surface

IP Rating

IP65

Electrical Phase

3

Handle Colour

Blue

Series

DMM

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching Current

296A

Padlock Compatibility

No

Switching Power

45kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

415V ac

Maximum Operating Temperature

40°C

Standards/Approvals

UL, IEC, CSA

Hazardous Area Certification

No

Length

200mm

Depth

160mm

Width

280mm

RoHS Status: Exempt

COO (Country of Origin):
GB

DMM-160 Series Isolators with Metal Extension Shafts 160 Amp


This range of DMM enclosed switch-disconnector has a reinforced polycarbonate housing, robust and chemically resistant for reliability in extremely harsh industrial environments. The seal on the housing is high quality and rated to an IP65 level of ingress protection ensuring the switchgear has full protection. These disconnect-switches also have a solid metal shaft to provide greater durability, with a rated uninterrupted current of 160 Ampere.

Preforms local isolation & safety switch functions

Shaft is metal to increase robustness and durability

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy