Eaton 3P+N-Pole Surface Mount Isolator Switch -, IP65, 296A, 40 kW
- RS Stock No.:
- 805-5544
- Distrelec Article No.:
- 304-10-347
- Mfr. Part No.:
- 172791 DMM-160/3N/I5/P-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€612.67
(exc. VAT)
€753.58
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €612.67 |
*price indicative
- RS Stock No.:
- 805-5544
- Distrelec Article No.:
- 304-10-347
- Mfr. Part No.:
- 172791 DMM-160/3N/I5/P-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3P+N | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 296A | |
| Series | DMM | |
| Auxiliary Contacts Available | No | |
| Switching Power | 40kW | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 200mm | |
| Width | 280mm | |
| Hazardous Area Certification | No | |
| Depth | 160mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3P+N | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 296A | ||
Series DMM | ||
Auxiliary Contacts Available No | ||
Switching Power 40kW | ||
Padlock Compatibility No | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 200mm | ||
Width 280mm | ||
Hazardous Area Certification No | ||
Depth 160mm | ||
Standards/Approvals UL, IEC, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3P+N Number of Poles - 172791 DMM-160/3N/I5/P-R
This isolator switch by Eaton is a high-power, 160A rated switch designed with IP65 protection class for optimal performance. It offers reliability and safety for various applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Supports 3-phase electrical phase, providing efficient power control
• Red handle for easy identification and operation
• Screw terminal for secure connection and stability
• Rated at 690V for high voltage applications
• Wide dimensions of 280mm width, 200mm length, and 160mm depth for versatile installations
Applications
• Ideal for use in main switch, maintenance switch, and repair applications
• Suitable for a range of industrial processes requiring high-power electrical control
• Can be used in automation systems for efficient power distribution
Can it be used for main switch applications?
It is suitable for main switch applications with its 160A power rating and robust design.
Will it provide full protection for switchgear?
The IP65 rating ensures complete protection for the switchgear in various environments.
Is this isolator switch universally compatible with different toggle options?
Yes, it can be used with blue or grey toggles for added flexibility in operations.
Can it be locked for security purposes?
Both padlock and cylinder lock versions are available for enhanced security measures.
Does this switch-disconnector come in different configurations?
Yes, it is available in 3-pole, 3-pole + solid neutral, and 4-pole configurations for versatile applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 296A, 45 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
