Re-An Products Jack Connector 3.5 mm Free Hanging Male 2 TRS Connector
- RS Stock No.:
- 253-5326
- Mfr. Part No.:
- RTP2C
- Manufacturer:
- Re-An Products
Get a bulk buy discount
Add 5 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€2.57
(exc. VAT)
€3.16
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.57 | - |
| 5 - 9 | €2.23 | 13% |
| 10 - 24 | €2.14 | 16% |
| 25 - 49 | €2.05 | 20% |
| 50 + | €1.98 | 22% |
*price indicative
- RS Stock No.:
- 253-5326
- Mfr. Part No.:
- RTP2C
- Manufacturer:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Free Hanging | |
| Number of Ways | 2 | |
| Sub Type | TRS Connector | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold Plated, Nickel Plated | |
| Housing Material | Zinc | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | RTP2C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Free Hanging | ||
Number of Ways 2 | ||
Sub Type TRS Connector | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold Plated, Nickel Plated | ||
Housing Material Zinc | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series RTP2C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Re-An Products Jack plug is 3.5 mm jack plug, with 2 poles. It has nickel shell, nickel plated contacts.
Contact Resistance: ≤10 mΩ
Insulation Resistance: >200 MΩ(Initial)
Dielectric Strength: 500V dc 50HZ
Related links
- Re-An Products Jack Connector 3.5 mm Free Hanging Male 2 TRS Connector
- Re-An Products Jack Connector 3.5 mm Free Hanging Male 3 TRS Connector
- Re-An Products Jack Connector 3.5 mm Cable Male 2 Stereo, 3A Solder
- Re-An Products Jack Connector 3.5 mm Cable Male 3 Jack
- Huber+Suhner MCX Series Connector Free Hanging Male MCX Right Angle Body Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- RS PRO Jack Connector 3.5 mm Cable Male 2 Mono, 2A
- RS PRO Jack Connector 3.5 mm Cable Male 2 Mono Solder Tab
