Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- RS Stock No.:
- 261-7828
- Mfr. Part No.:
- ACPS-GB
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€491.90
(exc. VAT)
€605.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €4.919 | €491.90 |
| 200 - 400 | €4.683 | €468.30 |
| 500 - 900 | €4.496 | €449.60 |
| 1000 + | €4.334 | €433.40 |
*price indicative
- RS Stock No.:
- 261-7828
- Mfr. Part No.:
- ACPS-GB
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | Cable | |
| Current | 10A | |
| Number of Ways | 2 | |
| Termination Type | Solder | |
| Sub Type | Phone Plug | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Housing Material | Die Cast Zinc | |
| Colour | Black | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type Cable | ||
Current 10A | ||
Number of Ways 2 | ||
Termination Type Solder | ||
Sub Type Phone Plug | ||
Connector Gender Male | ||
Orientation Straight | ||
Housing Material Die Cast Zinc | ||
Colour Black | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series M | ||
- COO (Country of Origin):
- CN
The Amphenol Audio M series Musician range phone plug connectors are designed to satisfy the needs of the manufacturer and the end user. These connectors are a solid performing general use plug, that offers different features and benefits and the most suitable type will be determined by the application, budget and personal choice.
Stylish shell design
Stereo type
Precision machined contacts
Flexible grommet cable protection
Related links
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 75A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 2 Phone Plug, 500μA Solder
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
