Schurter Jack Connector 3.5 mm Cable Female 1 Stereo, 500mA Solder
- RS Stock No.:
- 869-3203
- Mfr. Part No.:
- 4832.3300
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 pack of 10 units)*
€27.12
(exc. VAT)
€33.36
(inc. VAT)
In Stock
- 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €2.712 | €27.12 |
*price indicative
- RS Stock No.:
- 869-3203
- Mfr. Part No.:
- 4832.3300
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Current | 500mA | |
| Termination Type | Solder | |
| Number of Ways | 1 | |
| Sub Type | Stereo | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Insulated | |
| Voltage | 30V ac, 30V ac | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 4832 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Current 500mA | ||
Termination Type Solder | ||
Number of Ways 1 | ||
Sub Type Stereo | ||
Orientation Straight | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Insulated | ||
Voltage 30V ac, 30V ac | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 4832 | ||
- COO (Country of Origin):
- JP
Schurter Plug & Socket
Professional range of Schurter plug and inline sockets from the 4832 series. The sockets are available in 2 or 3 pole versions. All models are highly reliable and excellent quality.
Features & Benefits
Black or Silver
Insulated housing
Straight or Right Angle options
Solder nickel plated terminals
2 or 3 pole options
3.5mm Schurter
Related links
- Schurter Jack Connector 3.5 mm Cable Female 1 Stereo, 500mA Solder
- Schurter Jack Connector 3.5 mm PCB Male 1 Stereo, 500mA Solder
- Lumberg Jack Connector 2.5 mm Panel Mount Female 1 Stereo, 500mA Solder
- Schurter Jack Connector 3.5 mm Cable Male Plug, 500mA Solder
- RS PRO Jack Connector 3.5 mm PCB Female 3 Stereo, 500mA Solder
- Schurter Jack Connector 3.5 mm Cable Male Data and Signal Connectors, 1A Solder
- Lumberg Jack Connector 2.5 mm Cable Male 3 Stereo, 500mA Solder
- Schurter Jack Connector 2.5 mm Cable Male Plug, 500mA Solder
