Regatta Professional TRA642 Black, Wind Jacket Zip, XS 1 EA

Unavailable
RS will no longer stock this product.
RS Stock No.:
107-023
Mfr. Part No.:
TRA642 00F 40
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

XS

Product Type

Jacket

Colour

Black

Gender

Men

Hooded

No

Series

TRA642

Closure Type

Zip

Resistance Features

Wind

Number of Outer Pockets

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Men's Uproar Black Softshell Jacket is designed for comfort and versatility, featuring warm-backed woven stretch Softshell fabric that offers a super soft handle. With a durable water repellent finish, it provides protection against light rain and moisture, while being wind-resistant to shield you from chilly breezes. Additionally, the quick-drying fabric ensures that you stay comfortable even during active pursuits.

Interactive design

2 zipped lower pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy