Regatta Professional TRA642 Black, Wind Jacket Zip, M 1 EA
- RS Stock No.:
- 107-020
- Mfr. Part No.:
- TRA642 00F 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€31.04
(exc. VAT)
€38.18
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.04 |
*price indicative
- RS Stock No.:
- 107-020
- Mfr. Part No.:
- TRA642 00F 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Hooded | No | |
| Series | TRA642 | |
| Closure Type | Zip | |
| Resistance Features | Wind | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Hooded No | ||
Series TRA642 | ||
Closure Type Zip | ||
Resistance Features Wind | ||
Number of Outer Pockets 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Men's Uproar Black Softshell Jacket is designed for comfort and versatility, featuring warm-backed woven stretch Softshell fabric that offers a super soft handle. With a durable water repellent finish, it provides protection against light rain and moisture, while being wind-resistant to shield you from chilly breezes. Additionally, the quick-drying fabric ensures that you stay comfortable even during active pursuits.
Interactive design
2 zipped lower pockets
Related links
- Regatta Professional TRA642 Black XL 1 EA
- Regatta Professional TRA642 Black L 1 EA
- Regatta Professional TRA642 Black 5XL 1 EA
- Regatta Professional TRA642 Black 6XL 1 EA
- Regatta Professional TRA642 Black 4XL 1 EA
- Regatta Professional TRA642 Black 3XL 1 EA
- Regatta Professional TRA642 Black XS 1 EA
- Regatta Professional TRA642 Black 2XL 1 EA
