Sioen Uk S101 Navy, Flame Retardant Jacket Zipper, L 1 EA

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-1161
Mfr. Part No.:
S101-9464N-L
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

L

Product Type

Jacket

Colour

Navy

Gender

Unisex

Lining Material

Fleece

Series

S101

Closure Type

Zipper

Standards/Approvals

No

Resistance Features

Flame Retardant

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy