Coverguard 5KPA16 Yellow, Navy, Windproof, Waterproof, Cold Resistant, Breathable Jacket Central Zip, 3XL 1 EA
- RS Stock No.:
- 275-9615
- Mfr. Part No.:
- 5KPA1603XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€57.54
(exc. VAT)
€70.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.54 |
*price indicative
- RS Stock No.:
- 275-9615
- Mfr. Part No.:
- 5KPA1603XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Yellow, Navy | |
| Gender | Men | |
| Outer Material | Thermoplastic Polyurethane Membrane, Micro-Fleece, 3 Layer Softshell: 100% Polyester Mechanical Stretch | |
| Hooded | No | |
| Series | 5KPA16 | |
| Closure Type | Central Zip | |
| Resistance Features | Windproof, Waterproof, Cold Resistant, Breathable | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN ISO 20471:2013 + A1:2016 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Yellow, Navy | ||
Gender Men | ||
Outer Material Thermoplastic Polyurethane Membrane, Micro-Fleece, 3 Layer Softshell: 100% Polyester Mechanical Stretch | ||
Hooded No | ||
Series 5KPA16 | ||
Closure Type Central Zip | ||
Resistance Features Windproof, Waterproof, Cold Resistant, Breathable | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN ISO 20471:2013 + A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Softshell jacket has a high collar, which typically extends upward to provide extra coverage around the neck. It also includes chin protection, likely designed to prevent discomfort or chafing from the central zipper when fully zipped up. The closure of the jacket is done through a central zipper, which runs down the centre front of the jacket. The cuffs of the garment are elasticated, meaning they have a stretchy band that provides a snug fit around the wrists. The jacket features two lower pockets, which are zipped and located under piping.
Reinforcement yokes
High visibility garments
High waterproof breathability
Contrasting inserts on pocket entries
Straps to be perceived leaning or with top view
Related links
- Coverguard 5KPA16 Navy Windproof Cold Resistant XL 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof 3XL 1 EA
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, 3XL 1 EA
- Coverguard 5KPA16 Navy Windproof Cold Resistant XL 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof 2XL 1 EA
- Coverguard 5YUZ450 2 Anthracite Waterproof Breathable Parka Jacket, 3XL 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof S 1 EA
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, 2XL 1 EA
