UPower WINK Black, Lightweight Jacket Zip, 2XL 1 EA

Subtotal (1 unit)*

€114.90

(exc. VAT)

€141.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.90

*price indicative

RS Stock No.:
204-698
Mfr. Part No.:
WFU255BC-2XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

2XL

Product Type

Jacket

Colour

Black

Gender

Men

Lining Material

100% Nylon

Hooded

Yes

Series

WINK

Closure Type

Zip

Resistance Features

Lightweight

Standards/Approvals

CE EN ISO 13688 and EN 14058 standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The UPower Jacket is an innovative, lightweight and hard wearing winter work jacket featuring graphene padding, which ensures an even distribution of heat for ultimate comfort in any climate. This hooded jacket includes an adjustable fixed hood with an elasticized drawstring and a central zip, while its water repellent fabric boasts a soft microfleece inner collar and a straight bottom with internal drawstring adjustment for a customized fit.

Windproof and waterproof

CE EN ISO 13688 and EN 14058 standard

Comfortable and functional multi pocket jacket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy