UPower WINK Black, Lightweight Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 204-699
- Mfr. Part No.:
- WFU255BC-3XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€114.90
(exc. VAT)
€141.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.90 |
*price indicative
- RS Stock No.:
- 204-699
- Mfr. Part No.:
- WFU255BC-3XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | 100% Nylon | |
| Hooded | Yes | |
| Series | WINK | |
| Standards/Approvals | CE EN ISO 13688 and EN 14058 standard | |
| Closure Type | Zip | |
| Resistance Features | Lightweight | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Black | ||
Gender Men | ||
Lining Material 100% Nylon | ||
Hooded Yes | ||
Series WINK | ||
Standards/Approvals CE EN ISO 13688 and EN 14058 standard | ||
Closure Type Zip | ||
Resistance Features Lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The UPower Jacket is an innovative, lightweight and hard wearing winter work jacket featuring graphene padding, which ensures an even distribution of heat for ultimate comfort in any climate. This hooded jacket includes an adjustable fixed hood with an elasticized drawstring and a central zip, while its water repellent fabric boasts a soft microfleece inner collar and a straight bottom with internal drawstring adjustment for a customized fit.
Windproof and waterproof
CE EN ISO 13688 and EN 14058 standard
Comfortable and functional multi pocket jacket
