UPower WINK 2 Black, Lightweight Jacket Zip, XL 1 EA
- RS Stock No.:
- 204-981
- Mfr. Part No.:
- WFU255BC-XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€121.42
(exc. VAT)
€149.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.42 |
*price indicative
- RS Stock No.:
- 204-981
- Mfr. Part No.:
- WFU255BC-XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Nylon | |
| Hooded | Yes | |
| Series | WINK | |
| Number of Inside Pockets | 2 | |
| Closure Type | Zip | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Resistance Features | Lightweight | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material 100% Polyester | ||
Lining Material 100% Nylon | ||
Hooded Yes | ||
Series WINK | ||
Number of Inside Pockets 2 | ||
Closure Type Zip | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Resistance Features Lightweight | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The UPower Jacket is a innovative and lightweight winter work jacket features durable graphene padding, ensuring even heat distribution for optimal comfort in all climate conditions. This functional multi pocket design includes two hand warmer pockets with drainage holes, two vertical zip pockets, and an additional chest pocket for easy access. Plus, it boasts two spacious internal pockets one secured with a zip making it both practical and versatile for any work environment.
Adjustable fixed hood
Elasticised drawstring and central zip
Water repellent jacket with soft microfleece
Comfortable and functional multi pocket jacket
CE EN ISO 13688 and EN 14058 standard
