Mascot Workwear 16103-302-09 1 Black, Cold Resistant Fleece Jacket, S 1 EA
- RS Stock No.:
- 205-680
- Mfr. Part No.:
- 16103-302-09-S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€86.28
(exc. VAT)
€106.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.28 |
*price indicative
- RS Stock No.:
- 205-680
- Mfr. Part No.:
- 16103-302-09-S
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Fleece Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 16103-302-09 | |
| Resistance Features | Cold Resistant | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Fleece Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series 16103-302-09 | ||
Resistance Features Cold Resistant | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
- COO (Country of Origin):
- LA
The Mascot Fleece jacket features ergonomically shaped sleeves that move with your arms for maximum comfort and flexibility. With elastic cuffs and a waist for a snug fit, it includes a zip fastening and an internal storm flap to keep wind at bay. An extended back provides extra protection against the cold, while reflective elements enhance visibility in low light conditions, making it a practical choice for outdoor activities.
Fastening with zip and internal storm flap
Chest pocket with a zip
Front pockets
Inner pocket
Ergonomically shaped sleeves
Extended back
Elastic band at cuffs and waist
Related links
- Mascot Workwear 16103-302-09 1 Black M 1 EA
- Mascot Workwear 16103-302-09 1 Black 3XL 1 EA
- Mascot Workwear 16103-302-09 1 Black L 1 EA
- Mascot Workwear 16103-302-09 1 Black 2XL 1 EA
- Mascot Workwear 16103-302-09 1 Black 4XL 1 EA
- Mascot Workwear 16103-302-09 1 Black XL 1 EA
- Mascot Workwear 16103-302-09 1 Black XS 1 EA
- Mascot Workwear 18015 Black S 1 EA
