Mascot Workwear 16103-302-09 1 Black, Cold Resistant Fleece Jacket, 2XL 1 EA
- RS Stock No.:
- 205-813
- Mfr. Part No.:
- 16103-302-09-2XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€86.28
(exc. VAT)
€106.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.28 |
*price indicative
- RS Stock No.:
- 205-813
- Mfr. Part No.:
- 16103-302-09-2XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Fleece Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 16103-302-09 | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Fleece Jacket | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series 16103-302-09 | ||
Resistance Features Cold Resistant | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
- COO (Country of Origin):
- LA
The Mascot Fleece Jacket features ergonomically shaped sleeves that align with the natural movements of your arms for enhanced comfort. With elastic at the cuffs and waist for a snug fit, it includes a zip fastening and an internal storm flap to effectively block out wind. The extended back offers additional warmth against the cold, while reflective details enhance visibility in low light conditions, making it a practical choice for outdoor activities.
Fastening with zip and internal storm flap
Chest pocket with a zip
Front pockets
Inner pocket
Extended back
Elastic band at cuffs and waist
Related links
- Mascot Workwear 16103-302-09 1 Black M 1 EA
- Mascot Workwear 16103-302-09 1 Black 3XL 1 EA
- Mascot Workwear 16103-302-09 1 Black L 1 EA
- Mascot Workwear 16103-302-09 1 Black 4XL 1 EA
- Mascot Workwear 16103-302-09 1 Black S 1 EA
- Mascot Workwear 16103-302-09 1 Black XL 1 EA
- Mascot Workwear 16103-302-09 1 Black XS 1 EA
- Mascot Workwear 18015 Black 2XL 1 EA
