Mascot Workwear 16103-302-09 1 Black, Cold Resistant Fleece Jacket, 4XL 1 EA

Subtotal (1 unit)*

€129.49

(exc. VAT)

€159.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.49

*price indicative

RS Stock No.:
205-816
Mfr. Part No.:
16103-302-09-4XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Fleece Jacket

Size

4XL

Colour

Black

Gender

Unisex

Lining Material

Polyester

Hooded

No

Series

16103-302-09

Number of Inside Pockets

1

Resistance Features

Cold Resistant

Number of Outer Pockets

3

Standards/Approvals

Oeko-Tex Standard 100

COO (Country of Origin):
LA
The Mascot Fleece Jacket features ergonomically shaped sleeves that align with the natural movements of your arms for enhanced comfort. With elastic at the cuffs and waist for a snug fit, it includes a zip fastening and an internal storm flap to effectively block out wind. The extended back offers additional warmth against the cold, while reflective details enhance visibility in low light conditions, making it a practical choice for outdoor activities.

Fastening with zip and internal storm flap

Chest pocket with a zip

Front pockets

Inner pocket

Extended back

Elastic band at cuffs and waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy